395-044-524-504

Heilind Number:EDA395-044-524-504
Manufacturer:EDAC
Manufacturer Number:395-044-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. With two rows and 44 positions, it offers ample connectivity for your applications. The copper alloy contact material and black color guarantee efficient power transmission and a sleek aesthetic. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Whether for commercial or industrial use, this connector is a must-have for ensuring seamless data transfer on your PCBs. Elevate your connectivity game with this essential component.