395-044-524-512

Heilind Number:EDA395-044-524-512
Manufacturer:EDAC
Manufacturer Number:395-044-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-512

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board to Board Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows of precisely spaced copper alloy contacts, accommodating a total of 44 positions, this connector ensures seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Elevate your electronics assembly with this high-quality connector, a staple in any professional or DIY project.