395-044-524-604

Heilind Number:EDA395-044-524-604
Manufacturer:EDAC
Manufacturer Number:395-044-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-604

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 44 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment, with a wide operating temperature range from -40 to 105°C. The copper alloy contact material and .1-inch pitch enable secure and precise connections, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this black connector is a must-have for any PCB assembly project.