395-044-524-658

Heilind Number:EDA395-044-524-658
Manufacturer:EDAC
Manufacturer Number:395-044-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-658

Detailed Description

Enhance your PCB connectivity with our 44-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in any environment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this black connector, meticulously engineered for optimal functionality and longevity.