395-044-524-804

Heilind Number:EDA395-044-524-804
Manufacturer:EDAC
Manufacturer Number:395-044-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-804

Detailed Description

Enhance connectivity within your electronic devices with this 2-row black card edge connector. Featuring 44 positions with a pitch of .1 inches, it ensures efficient data transfer. The housing is made of UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With copper alloy contacts, it provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make it easy to install on PCBs. Perfect for seamlessly integrating components, it's a must-have for any electronics enthusiast.