395-044-525-101

Heilind Number:EDA395-044-525-101
Manufacturer:EDAC
Manufacturer Number:395-044-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-101

Detailed Description

Introducing our cutting-edge 395-044-525-101 Black Card Edge Connector, the perfect solution for seamless board-to-board connections. With a sleek design and durable construction, this connector is essential for high-performance electronic devices. Boasting a 3A amperage and made of UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power transmission. The 44-position, single-row layout allows for efficient connectivity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our EDA395 series for top-quality, long-lasting performance in your PCB assemblies.