395-044-525-102

Heilind Number:EDA395-044-525-102
Manufacturer:EDAC
Manufacturer Number:395-044-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-102

Detailed Description

Introducing the 395-044-525-102, a high-performance board-to-board PCB connector designed to elevate your electronic assemblies. Featuring 44 positions in a single row, this connector offers seamless connectivity for your PCB layouts. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable operation even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any application. Trust in the 395-044-525-102 for secure and efficient connections in your electronic devices.