395-044-525-103

Heilind Number:EDA395-044-525-103
Manufacturer:EDAC
Manufacturer Number:395-044-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-103

Detailed Description

Introducing our high-performance Black Board-To-Board PCB Connector, featuring cutting-edge technology and meticulous design for seamless connectivity. Engineered for optimal efficiency, this connector boasts an amperage of 3A, making it suitable for a wide range of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With a single row design, 44 positions, and a pitch of .1 inch, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless data transmission and power delivery in your PCB assembly projects.