395-044-525-104

Heilind Number:EDA395-044-525-104
Manufacturer:EDAC
Manufacturer Number:395-044-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-104

Detailed Description

Introducing the 395-044-525-104, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connections. Engineered with precision, this connector boasts a single row configuration with 44 positions, ensuring efficient data transfer in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and fire resistance. The Copper Alloy contact material and .1-inch pitch deliver reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the 395-044-525-104 for superior performance and connectivity in your electronic projects.