395-044-525-108

Heilind Number:EDA395-044-525-108
Manufacturer:EDAC
Manufacturer Number:395-044-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-108

Detailed Description

Introducing our sleek and reliable 395-044-525-108 Card Edge Connector in classic Black. Designed for seamless board-to-board connectivity, this connector boasts 44 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precision and efficiency in your electronic assemblies. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and performance. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in the superior quality of this connector for seamless and secure connections in your PCB projects.