395-044-525-112

Heilind Number:EDA395-044-525-112
Manufacturer:EDAC
Manufacturer Number:395-044-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-112

Detailed Description

Introducing our high-performance Board To Board PCB Connector, perfect for seamless integration into your electronic assemblies. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in demanding environments. With 44 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees optimal signal transmission, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its quality and precision to streamline your electronic connections with ease.