395-044-525-158

Heilind Number:EDA395-044-525-158
Manufacturer:EDAC
Manufacturer Number:395-044-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 395-044-525-158. Designed for seamless integration, this connector features 44 positions in a single row, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing provides durability and safety, making it ideal for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted from copper alloy, the contacts guarantee efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in its straight mount orientation for easy installation and secure performance. Elevate your PCB assembly with this essential component.