395-044-525-201

Heilind Number:EDA395-044-525-201
Manufacturer:EDAC
Manufacturer Number:395-044-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-201

Detailed Description

Introducing our 395-044-525-201 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Featuring two rows of 44 Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in the quality and precision of this connector for your next PCB assembly project. Elevate your connectivity solutions with ease.