395-044-525-207

Heilind Number:EDA395-044-525-207
Manufacturer:EDAC
Manufacturer Number:395-044-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-207

Detailed Description

Introducing our high-performance Board to Board PCB Connector, SKU 395-044-525-207, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability. Featuring two rows of precisely spaced copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, it offers 44 positions for seamless data transfer. Its straight mount orientation and rugged construction make it ideal for demanding applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this top-of-the-line connector.