395-044-525-212

Heilind Number:EDA395-044-525-212
Manufacturer:EDAC
Manufacturer Number:395-044-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-212

Detailed Description

Introducing our 395-044-525-212 Black Card Edge Connector, a high-performance solution for your PCB connectivity needs. Engineered with precision and durability in mind, this connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, providing a total of 44 positions, it offers seamless connectivity and data transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your circuit board. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various industries. Trust in our product for superior performance and seamless integration in your electronic projects.