395-044-525-288

Heilind Number:EDA395-044-525-288
Manufacturer:EDAC
Manufacturer Number:395-044-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-288

Detailed Description

Introducing our high-performance 395-044-525-288 Black Card Edge Connector, designed to meet the demanding connectivity needs of your PCB assembly. With a robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in any application. Featuring two rows of 44 copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, it provides reliable and efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile and suitable for a wide range of environments. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic devices.