395-044-525-403

Heilind Number:EDA395-044-525-403
Manufacturer:EDAC
Manufacturer Number:395-044-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-403

Detailed Description

Introducing our 395-044-525-403 Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features 44 positions in a single row layout, offering ample space for efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in any operating environment. With an amperage rating of 3A and contact material of high-quality Copper Alloy, you can trust in optimal performance and conductivity. The .1 inch pitch and .2 inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications in the electronics industry. Elevate your connectivity experience with the 395-044-525-403.