395-044-525-412

Heilind Number:EDA395-044-525-412
Manufacturer:EDAC
Manufacturer Number:395-044-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-412

Detailed Description

Introducing our 395-044-525-412 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for precision and durability, this connector features 44 positions in a single row, ensuring efficient data transfer in even the most complex electronic systems. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only provides a professional appearance but also guarantees compliance with stringent safety standards. With a low-profile straight mount orientation and a pitch of .1 inches, installation is quick and hassle-free. The copper alloy contact material ensures reliable conductivity, even in demanding operating environments with temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.