395-044-525-458

Heilind Number:EDA395-044-525-458
Manufacturer:EDAC
Manufacturer Number:395-044-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-458

Detailed Description

Introducing our sleek and reliable 395-044-525-458 Card Edge Connector, designed for seamless board-to-board PCB connections in black. With an amperage rating of 3A, this connector ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring 44 positions in a single row, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch optimize signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for use in various applications. Trust in the quality and performance of this essential component for your PCB assembly needs.