395-044-525-488

Heilind Number:EDA395-044-525-488
Manufacturer:EDAC
Manufacturer Number:395-044-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-488

Detailed Description

Introducing our high-performance 395-044-525-488 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers unparalleled reliability and safety. The 44-position straight mount orientation ensures efficient and secure connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 395-044-525-488 for all your PCB connectivity needs, and experience superior performance like never before.