395-044-525-502

Heilind Number:EDA395-044-525-502
Manufacturer:EDAC
Manufacturer Number:395-044-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-502

Detailed Description

Introducing our high-performance 395-044-525-502 Card Edge Connector, designed to meet the demands of your PCB connectivity needs. This sleek and durable connector, in a sleek black hue, boasts a compact design with two rows of 44 positions each, allowing for seamless and efficient connection between boards. Crafted with precision and reliability in mind, it features copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing, ensuring optimal conductivity and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 395-044-525-502 for high-speed data transmission and secure board-to-board connectivity in even the most demanding environments. Elevate your PCB assembly with this essential component, available now in our Products catalogue.