395-044-525-503

Heilind Number:EDA395-044-525-503
Manufacturer:EDAC
Manufacturer Number:395-044-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-503

Detailed Description

Introducing our high-performance 395-044-525-503 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. With a compact footprint and a pitch of .1 inches, this connector features two rows with a total of 44 positions, ensuring efficient data transfer and signal integrity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Trust in this connector for optimal connectivity in your PCB designs.