395-044-525-504

Heilind Number:EDA395-044-525-504
Manufacturer:EDAC
Manufacturer Number:395-044-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-504

Detailed Description

Introducing our Black 44-Position Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. This high-performance connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, precise and efficient signal transmission is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Its straight mount orientation offers easy installation on PCBs, while its 3A amperage rating ensures optimal power delivery. Trust in the quality and performance of this essential component, a must-have for any professional PCB assembly project.