395-044-525-512

Heilind Number:EDA395-044-525-512
Manufacturer:EDAC
Manufacturer Number:395-044-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance 395-044-525-512 Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. Each contact is made from high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with the ultimate in connectivity solutions.