395-044-525-558

Heilind Number:EDA395-044-525-558
Manufacturer:EDAC
Manufacturer Number:395-044-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-558

Detailed Description

Introducing our 395-044-525-558 Board To Board PCB Connector, meticulously crafted for seamless connectivity in electronic devices. This essential component features a sleek black design, ensuring compatibility with a wide range of circuit boards. Its high-performance attributes include a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, guaranteeing both reliability and safety. With two rows and 44 positions, this connector offers ample space for efficient signal transmission. The contact material, made of copper alloy, ensures optimal conductivity. Designed for straightforward installation, the connector boasts a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your electronic systems with the 395-044-525-558 and experience seamless connectivity like never before.