395-044-525-602

Heilind Number:EDA395-044-525-602
Manufacturer:EDAC
Manufacturer Number:395-044-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-602

Detailed Description

Introducing our 395-044-525-602 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and 44 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact .1" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Trust in the 395-044-525-602 to deliver high performance and seamless connectivity for your electronic projects.