395-044-525-603

Heilind Number:EDA395-044-525-603
Manufacturer:EDAC
Manufacturer Number:395-044-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-603

Detailed Description

Introducing our 395-044-525-603 Card Edge Connector, a high-performance solution for seamlessly connecting printed circuit boards. This sleek and sophisticated connector, featuring a striking black color, boasts exceptional functionality with an amperage rating of 3A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliability in any application. With a single row design and a pitch of .1 inch, this connector offers easy and efficient board-to-board connectivity. Its 44 positions and straight mount orientation make it ideal for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in demanding environments. Trust in the 395-044-525-603 for seamless and secure PCB connections in your next project.