395-044-525-604

Heilind Number:EDA395-044-525-604
Manufacturer:EDAC
Manufacturer Number:395-044-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-604

Detailed Description

Experience seamless and reliable connectivity with our Black Board to Board PCB Connector, SKU 395-044-525-604. Designed for high-performance applications, this connector features 44 positions in a single row, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, with Copper Alloy contacts providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating in temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Whether you're a professional in need of a dependable connector or a DIY enthusiast working on a project, this Card Edge Connector guarantees quality and performance. Upgrade your connectivity solutions with this essential component, available now in our extensive range of products.