395-044-525-607

Heilind Number:EDA395-044-525-607
Manufacturer:EDAC
Manufacturer Number:395-044-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-607

Detailed Description

Introducing our 395-044-525-607 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for ultimate reliability, this connector features 44 positions with a pitch of .1 inch, ensuring precise and secure mating. The black UL 94V-0 Thermoplastic Polyester housing offers both durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it an essential component for any electronics project. Experience the perfect blend of performance, quality, and durability with the 395-044-525-607 Card Edge Connector.