395-044-525-802

Heilind Number:EDA395-044-525-802
Manufacturer:EDAC
Manufacturer Number:395-044-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-802

Detailed Description

Introducing our sleek and efficient 395-044-525-802 Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a pitch of .1 inches and 44 positions spread across 2 rows, this black connector ensures secure and precise mating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and reliable performance. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.