395-044-525-804

Heilind Number:EDA395-044-525-804
Manufacturer:EDAC
Manufacturer Number:395-044-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-804

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-044-525-804. Designed for seamless connectivity in electronic devices, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With 44 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The Copper Alloy contacts provide excellent conductivity, and the .1-inch pitch allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.