395-044-525-808

Heilind Number:EDA395-044-525-808
Manufacturer:EDAC
Manufacturer Number:395-044-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-808

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the essential component for seamless electronic connectivity. Crafted with precision and durability in mind, this connector features 44 positions arranged in 2 rows, allowing for efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. Each contact is constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this black-colored connector to deliver reliable performance in any electronic setup. Elevate your connectivity game with our premium Board To Board PCB Connector.