395-044-525-812

Heilind Number:EDA395-044-525-812
Manufacturer:EDAC
Manufacturer Number:395-044-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-812

Detailed Description

Introducing our 395-044-525-812 Board To Board PCB Connector, expertly designed for seamless and reliable connectivity in electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Its 44 gold-plated copper alloy contacts ensure optimal signal transmission, while the 2-row configuration with a .1-inch pitch and .2-inch row spacing allows for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of our product to meet your connectivity needs with precision.