395-044-525-858

Heilind Number:EDA395-044-525-858
Manufacturer:EDAC
Manufacturer Number:395-044-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-858

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. The 395-044-525-858 model features meticulous craftsmanship and cutting-edge technology, guaranteeing optimal functionality. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also ensures safety. The two rows of 44 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a preferred choice for professionals. Trust in the 395-044-525-858 for your PCB connectivity needs, and experience seamless performance like never before.