395-044-525-888

Heilind Number:EDA395-044-525-888
Manufacturer:EDAC
Manufacturer Number:395-044-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-525-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-525-888

Detailed Description

Introducing our 395-044-525-888 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic assembly. Featuring two rows of 44 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission with minimal interference. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in the quality and precision of our connectors to elevate your PCB connectivity solutions.