395-044-540-101

Heilind Number:EDA395-044-540-101
Manufacturer:EDAC
Manufacturer Number:395-044-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board integration, it features 44 positions in a single row, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact point is crafted from copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its straight mount orientation simplifies installations, making it an essential component for your electronic projects. Elevate your connectivity solutions with this premium card edge connector.