395-044-540-108

Heilind Number:EDA395-044-540-108
Manufacturer:EDAC
Manufacturer Number:395-044-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-108

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Engineered for optimal performance, this sleek black connector features 44 positions in a single row, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures stability. Trust in this connector for efficient and secure PCB connections in various applications.