395-044-540-201

Heilind Number:EDA395-044-540-201
Manufacturer:EDAC
Manufacturer Number:395-044-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Crafted with precision and durability in mind, it features 44 positions across 2 rows, ensuring seamless transmission of data and power. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, offers both aesthetic appeal and fire resistance. Each contact point is constructed from resilient copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector is ideal for compact designs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications in the electronics industry, this connector is a must-have for any project requiring efficient board-to-board connections.