395-044-540-202

Heilind Number:EDA395-044-540-202
Manufacturer:EDAC
Manufacturer Number:395-044-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 44 positions across 2 rows, ensuring ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient PCB-to-PCB connection. Operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this straight mount orientation connector for optimal performance. Made for the discerning professional, it's a must-have in any tech kit.