395-044-540-203

Heilind Number:EDA395-044-540-203
Manufacturer:EDAC
Manufacturer Number:395-044-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-203

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 44 positions, it ensures reliable signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing enable precise connections on your PCB. Operating in a wide temperature range from -40 to 105 °C, it remains efficient in various environments. Suitable for straight mounting orientation, it offers versatility in installation. Upgrade your device's performance with this essential component.