395-044-540-258

Heilind Number:EDA395-044-540-258
Manufacturer:EDAC
Manufacturer Number:395-044-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 44 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. The straight mount orientation and 0.1-inch pitch make it easy to integrate into your circuit design. Crafted from copper alloy, the contacts guarantee efficient signal transmission, while the -40 to 105°C operating temperature range ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential connector for optimal functionality.