395-044-540-278

Heilind Number:EDA395-044-540-278
Manufacturer:EDAC
Manufacturer Number:395-044-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-278

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality black PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 44 positions, it offers ample connectivity possibilities for your circuit boards. The copper alloy contacts guarantee stable and secure connections, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mount orientation, it can be easily installed for seamless operation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Elevate your connectivity game with this essential component.