395-044-540-402

Heilind Number:EDA395-044-540-402
Manufacturer:EDAC
Manufacturer Number:395-044-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions with a single row layout and a .1-inch pitch for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in diverse operating environments, with an impressive operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees reliable conductivity over time. Its straight mount orientation and .2-inch row spacing offer easy installation and secure attachment. Upgrade your electronic projects with this essential connector, a must-have for any tech enthusiast or professional.