395-044-540-403

Heilind Number:EDA395-044-540-403
Manufacturer:EDAC
Manufacturer Number:395-044-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-403

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Featuring a single row design with 44 positions, it offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Elevate your electronic projects with the seamless performance of this high-quality connector.