395-044-540-404

Heilind Number:EDA395-044-540-404
Manufacturer:EDAC
Manufacturer Number:395-044-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-404

Detailed Description

Enhance your electronic connections with the Black Board To Board PCB Connector, a crucial component for seamless circuit integration. Designed for optimal performance, this connector features 44 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The straight mount orientation and .2-inch row spacing make installation hassle-free, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.