395-044-540-407

Heilind Number:EDA395-044-540-407
Manufacturer:EDAC
Manufacturer Number:395-044-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts 44 positions with a 0.1-inch pitch, offering high-speed data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The straight mount orientation and copper alloy contact material guarantee secure and stable connections, while the 1-row configuration with 0.2-inch row spacing optimizes space utilization on your board. Elevate your electronic designs with this essential component, perfect for various applications in industries such as telecommunications, computer peripherals, and more.