395-044-540-458

Heilind Number:EDA395-044-540-458
Manufacturer:EDAC
Manufacturer Number:395-044-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-458

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 44 positions with 1 row, ensuring efficient data transfer. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, guarantees a secure and stable connection. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it offers optimal durability and conductivity. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.