395-044-540-478

Heilind Number:EDA395-044-540-478
Manufacturer:EDAC
Manufacturer Number:395-044-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-478

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a sleek black finish. Designed for optimal power transfer, it features an amperage rating of 3A, ensuring reliable performance in demanding applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 44 positions in a single row and a pitch of .1 inch, it offers seamless integration for your circuitry. The contact material, copper alloy, ensures efficient signal transmission. Its straight mount orientation and compact design make it perfect for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component, providing a stable and secure link for your electronic devices.