395-044-540-488

Heilind Number:EDA395-044-540-488
Manufacturer:EDAC
Manufacturer Number:395-044-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-488

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 44 positions in a single row with a .1 inch pitch, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and robust. Perfect for various applications in the electronics industry, it is a crucial component for ensuring efficient and stable connections on your PCBs. Upgrade your devices with this essential connector and experience seamless connectivity like never before.