395-044-540-502

Heilind Number:EDA395-044-540-502
Manufacturer:EDAC
Manufacturer Number:395-044-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all operating conditions. With two rows and 44 positions, it offers seamless compatibility for your intricate circuitry layouts. The copper alloy contacts provide secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with confidence.